Part Details for 189369-1 by TE Connectivity
Overview of 189369-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 189369-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H0824
|
Newark | Hold Down, Terminal |Amp Te Connectivity 189369-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$695.0400 / $749.3400 | Buy Now |
DISTI #
3937-189369-1-ND
|
DigiKey | HOLD DOWN, TERMINAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$983.3820 / $1,446.1500 | Buy Now |
DISTI #
189369-1-ND
|
DigiKey | HOLD DOWN, TERMINAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$795.2200 | Buy Now |
DISTI #
189369-1
|
Avnet Americas | HOLD DOWN, TERMINAL - Bulk (Alt: 189369-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$640.7400 / $771.0600 | Buy Now |
DISTI #
571-189369-1
|
Mouser Electronics | Bench Top Tools HOLD DOWN TERMINAL | 0 |
|
$749.4200 / $765.8200 | Order Now |
DISTI #
AMP189369-1
|
Heilind Electronics | HOLD DOWN, TERMINAL | Americas - 0 in Stock |
|
$543.0000 / $822.7273 | Buy Now |
|
Onlinecomponents.com | 1 Factory Stock |
|
$492.3200 / $754.1600 | Buy Now | |
DISTI #
AMP189369-1
|
Interstate Connecting Components | HOLD DOWN, TERMINAL | 0 |
|
$543.0000 / $822.7273 | Buy Now |
|
Powell Electronics | HOLD DOWN, TERMINAL Min Qty: 1 | 1 |
|
$568.0600 / $835.3800 | Buy Now |
DISTI #
000000000001007149
|
Sager | Bench Top Tools HOLD DOWN TERMINAL Min Qty: 1 | 0 |
|
$754.1700 | Buy Now |
Part Details for 189369-1
189369-1 CAD Models
189369-1 Part Data Attributes
|
189369-1
TE Connectivity
Buy Now
|
Compare Parts:
189369-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |