-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1893711-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 3.5MM Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4270 | Buy Now |
DISTI #
651-1893711
|
Mouser Electronics | Pluggable Terminal Blocks ZEC 1.0/ 5-ST-3.5- C1 R1.5 RoHS: Compliant | 84 |
|
$5.2500 / $5.9200 | Buy Now |
DISTI #
71679168
|
RS | PCB Plug Spring Cage 3.5mm 16AWG 200V 8A 5 Position | Phoenix Contact 1893711 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4500 / $5.9200 | RFQ |
|
Onlinecomponents.com | PCB direct plug - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - number of positions: 5 - pitch: 3.5 mm - connection method: Spring-cage connection - color: green - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant | 0 |
|
$5.0000 / $7.2900 | Buy Now |
DISTI #
000000000000183753
|
Sager | Pluggable Terminal Blocks ZEC 1.0/ 5-ST-3.5- C1 R1.5 Min Qty: 50 | 0 |
|
$6.1600 / $6.6300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 960 |
|
RFQ | |
|
Master Electronics | PCB direct plug - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - number of positions: 5 - pitch: 3.5 mm - connection method: Spring-cage connection - color: green - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant | 0 |
|
$5.0000 / $7.2900 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks ZEC 1.0/ 5-ST-3.5- C1 R1.5 | 50 |
|
$51.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1893711
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1893711
Phoenix Contact
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |