-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 2A, 2 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1894804-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 2.5MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
200 In Stock |
|
$2.2100 / $2.6900 | Buy Now |
DISTI #
651-1894804
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 2.5mm pitch Through Hole Header RoHS: Compliant | 13 |
|
$2.2100 / $2.6900 | Buy Now |
DISTI #
71550414
|
RS | Pluggable Header 2.5mm 20AWG 160V 4A 2 Position Combicon Control Series | Phoenix Contact 1894804 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3000 / $3.2800 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 2 - pitch: 2.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm RoHS: Compliant |
242 In Stock |
|
$2.1800 / $2.7400 | Buy Now |
DISTI #
1894804
|
TTI | Pluggable Terminal Blocks 2 Pos 2.5mm pitch Through Hole Header pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.1900 / $2.4600 | Buy Now |
DISTI #
000000000000183767
|
Sager | Pluggable Terminal Blocks 2 Pos 2.5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$2.7800 / $3.1100 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 800 |
|
RFQ | |
DISTI #
2923403
|
Farnell | HEADER, MCD 0,5/ 2-G1-2,5 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.2720 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 2 - pitch: 2.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm RoHS: Compliant |
242 In Stock |
|
$2.1800 / $2.7400 | Buy Now |
|
Perfect Parts Corporation | 105 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1894804
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1894804
Phoenix Contact
Modular Terminal Block, 2A, 2 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 2 A | |
Rated Voltage | 80 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |