Part Details for 1894810000 by Weidmüller Interface GmbH & Co. KG
Overview of 1894810000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1894810000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1894810000
|
Avnet Americas | Conn Terminal Block SKT 12 POS 5.08mm Screw ST Panel Mount 10A - Bulk (Alt: 1894810000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 12 POS 5.08mm Screw ST Panel Mount 10A Box RoHS: Compliant | 0 |
|
$6.7800 / $15.3000 | Buy Now |
DISTI #
1894810000
|
Avnet Abacus | Conn Terminal Block SKT 12 POS 5.08mm Screw ST Panel Mount 10A (Alt: 1894810000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |