-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 4A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6509-ND
|
DigiKey | TERM BLOCK HDR 16POS 90DEG 2.5MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
76 In Stock |
|
$8.6538 / $10.5400 | Buy Now |
DISTI #
651-1894862
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 2.5mm pitch Through Hole Header RoHS: Compliant | 40 |
|
$8.6500 / $10.5000 | Buy Now |
DISTI #
70347449
|
Verical | Conn Shrouded Header (4/4 Sides) HDR 16 POS 2.5mm Solder RA Thru-Hole Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 15 |
|
$6.9960 / $7.9800 | Buy Now |
DISTI #
1894862
|
TTI | Pluggable Terminal Blocks 8 Pos 2.5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1894862
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1894862
Phoenix Contact
Modular Terminal Block, 4A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 4 A | |
Rated Voltage | 80 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |