-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8157
|
Newark | Ethernet Transceiver, 1-Trnsvr, Cmos Rohs Compliant: Yes |Renesas 1894K-32LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0700 / $8.4700 | Buy Now |
DISTI #
1894K-32LF-ND
|
DigiKey | IC CONTROLLER ETHERNET 32VFQFPN Min Qty: 490 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5869 | Buy Now |
DISTI #
972-1894K-32LF
|
Mouser Electronics | Ethernet ICs 3.3V 10/100 PHY RMII RoHS: Compliant | 0 |
|
$4.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$3.5800 | Buy Now |
|
Future Electronics | 3.3V 10/100 PHY RMII RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$3.5800 | Buy Now |
DISTI #
1894K-32LF
|
Avnet Silica | 10Base-T/100Base-TX Integrated PHYceiver with RMII Interface (Alt: 1894K-32LF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1894K-32LF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
1894K-32LF
Renesas Electronics Corporation
10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for 1894K-32LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1894K-32LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1894K-32LFT | VFQFPN-32, Reel | Integrated Device Technology Inc | 1894K-32LF vs 1894K-32LFT |
1894KI-32LFT | VFQFPN-32, Reel | Integrated Device Technology Inc | 1894K-32LF vs 1894KI-32LFT |
1894K-32LFT | 10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface, VFQFPN0/Reel | Renesas Electronics Corporation | 1894K-32LF vs 1894K-32LFT |
1894K-32LF | VFQFPN-32, Tray | Integrated Device Technology Inc | 1894K-32LF vs 1894K-32LF |