1894K-33LFT
Description: Interface Circuit, 1-Trnsvr, CMOS

Overview of 1894K-33LFT by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
1894KI-40LF Renesas Electronics Corporation 10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface
1894KI-40LFT Renesas Electronics Corporation 10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface
1894KI-32LF Renesas Electronics Corporation 10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface

CAD Models for 1894K-33LFT by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1894K-33LFT by Renesas Electronics Corporation

1894K-33LFT
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
HVQCCN, LCC32,.2SQ,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Data Rate
100000 Mbps
JESD-30 Code
S-XQCC-N32
Length
5 mm
Number of Functions
1
Number of Terminals
32
Number of Transceivers
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
Want to compare parts?
  1. 1894K-33LFT
    Renesas Electronics Corporation
    Interface Circuit, 1-Trnsvr, CMOS
    VS

Alternate Parts for 1894K-33LFT

This table gives cross-reference parts and alternative options found for 1894K-33LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1894K-33LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP82562V Interface Circuit, PBGA81, MOLDCAP, 81 PIN Intel Corporation 1894K-33LFT vs EP82562V
LU82562V Interface Circuit, PBGA81, MOLDCAP, 81 PIN Intel Corporation 1894K-33LFT vs LU82562V
LU3XS38FT-BA388 Interface Circuit, CMOS, PBGA388, PLASTIC, BGA-388 LSI Corporation 1894K-33LFT vs LU3XS38FT-BA388
NTS0101GW,125 NTS0101 - Dual supply translating transceiver; open drain; auto direction sensing TSSOP 6-Pin NXP Semiconductors 1894K-33LFT vs NTS0101GW,125
935293623125 DATACOM, INTERFACE CIRCUIT, PDSO6, PLASTIC, SOT-457, TSOP-6 NXP Semiconductors 1894K-33LFT vs 935293623125
1893BKIT Interface Circuit, 1-Trnsvr, CMOS, PQCC56, 8 X 8 MM, PLASTIC, M0-220VLLD-5, MLF2-56 Integrated Device Technology Inc 1894K-33LFT vs 1893BKIT
1893CKIT Interface Circuit, 1-Trnsvr, CMOS, PQCC56, 8 X 8 MM, PLASTIC, M0-220VLLD-5, MLF2-56 Integrated Device Technology Inc 1894K-33LFT vs 1893CKIT
1894KI-44LFT Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 Integrated Device Technology Inc 1894K-33LFT vs 1894KI-44LFT
MU9C8358L-THC Interface Circuit, CMOS, PQFP208, LQFP-208 Music Semiconductors Inc 1894K-33LFT vs MU9C8358L-THC
1894-40KLFT Interface Circuit, 1-Trnsvr, CMOS Renesas Electronics Corporation 1894K-33LFT vs 1894-40KLFT

Related Parts for 1894K-33LFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1894K-33LFT by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1894K-33LFT by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 1894K-33LFT would you like to use for your alert(s)?
  • Please alert me when 1894K-33LFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1894K-33LFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1894K-33LFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1894K-33LFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1894K-33LFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1894K-33LFT by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: