There are no models available for this part yet.
Overview of 1895288 by Pomona Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1895288 by Pomona Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cable Assembly PVC 1.524m 18AWG Banana to Banana PL-PL RoHS: Compliant |
7 In Stock |
|
$7.3800 / $8.3900 | Buy Now | ||
Master Electronics | Cable Assembly PVC 1.524m 18AWG Banana to Banana PL-PL RoHS: Compliant |
7 In Stock |
|
$7.3800 / $8.3900 | Buy Now |