Part Details for 189585 (ALTERNATE: 189585) by RS Pro
Overview of 189585 (ALTERNATE: 189585) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 189585 (ALTERNATE: 189585)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70790103
|
RS | A4 316 Stainless Steel Hex Nut Metric M5 8mm Width Plain Finish 0.8mm Thread | RS PRO 189585 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Package | 2 |
|
$3.7100 / $4.8500 | Buy Now |