Part Details for 1896/10C SL005 by Alpha Wire
Overview of 1896/10C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1896/10C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2119
|
Newark | Unshielded Multiconductor Cable, 10 Conductor, 20Awg, 100Ft, 300V, Cable Shielding:Unshielded, No. Of Conductors:10Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 1896/10C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1 |
|
$383.7800 / $387.6900 | Buy Now |
DISTI #
1896/10CSL005-ND
|
DigiKey | CABLE 10COND 20AWG SLATE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
4 In Stock |
|
$243.3800 / $284.7000 | Buy Now |
DISTI #
602-1896/10C-100
|
Mouser Electronics | Multi-Conductor Cables 20AWG 10C UNSHLD 100ft SPOOL SLATE RoHS: Compliant | 7 |
|
$243.3800 / $284.6900 | Buy Now |
DISTI #
70140589
|
RS | Multiconductor Cable, 10C, 20 AWG, 7x28, TC, PVC Ins, Slate PVC Jkt | Alpha Wire 1896/10C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: ft. Coil | 11 |
|
$256.2200 / $284.6900 | Buy Now |
DISTI #
1896/10C-SL005
|
TME | Wire, Alpha Essential C&C, 10x20AWG, unshielded, 300V, 30.5m, Cu Min Qty: 1 | 0 |
|
$109.3300 | RFQ |
Part Details for 1896/10C SL005
1896/10C SL005 CAD Models
1896/10C SL005 Part Data Attributes
|
1896/10C SL005
Alpha Wire
Buy Now
|
Compare Parts:
1896/10C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |