Part Details for 1896/15C SL001 by Alpha Wire
Overview of 1896/15C SL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1896AYRSZ | Analog Devices | 192kHz 8:1 Stereo Samp Rate Co | |
AD1896AYRSZRL | Analog Devices | 192kHz 8:1 Stereo Samp Rate Co | |
DC1896A | Analog Devices | LTC3633AEFE-3 Demo Board I 3.6 |
Price & Stock for 1896/15C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3509
|
Newark | Unshielded Multiconductor Cable 15 Conductor 20Awg 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:15Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.51Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 1896/15C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,998.7600 | Buy Now |
DISTI #
3937-1896/15CSL001-ND
|
DigiKey | CABLE 15COND 20AWG SLATE Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$6,078.3500 | Buy Now |
DISTI #
1896/15CSL001-ND
|
DigiKey | CABLE 15COND 20AWG SLATE Min Qty: 1 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.7010 / $2.7619 | Buy Now |
DISTI #
602-1896/15C-1000-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG, 15 Conductor Communication Cable, Unshielded, 1000 ft - Slate | 0 |
|
$2,700.7300 | Order Now |
DISTI #
71755347
|
RS | Ae C&C, 1896/15C Slate 1000 Ft 20Awg 7/28 15C Unshld | Alpha Wire 1896/15C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,955.2900 | RFQ |
DISTI #
1896/15C-SL001
|
TME | Wire, Alpha Essential C&C, 15x20AWG, unshielded, 300V, 305m, Cu Min Qty: 1 | 0 |
|
$1,454.7300 / $1,870.3700 | RFQ |
Part Details for 1896/15C SL001
1896/15C SL001 CAD Models
1896/15C SL001 Part Data Attributes
|
1896/15C SL001
Alpha Wire
Buy Now
|
Compare Parts:
1896/15C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |