Part Details for 1896/15C SL005 by Alpha Wire
Overview of 1896/15C SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1896AYRSZ | Analog Devices | 192kHz 8:1 Stereo Samp Rate Co | |
AD1896AYRSZRL | Analog Devices | 192kHz 8:1 Stereo Samp Rate Co | |
DC1896A | Analog Devices | LTC3633AEFE-3 Demo Board I 3.6 |
Price & Stock for 1896/15C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3507
|
Newark | Unshielded Multiconductor Cable 15 Conductor 20Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:15Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.51Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 1896/15C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$516.6400 | Buy Now |
DISTI #
3937-1896/15CSL005-ND
|
DigiKey | CABLE 15COND 20AWG SLATE 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$920.4700 | Buy Now |
DISTI #
1896/15CSL005-ND
|
DigiKey | CABLE 15COND 20AWG SLATE 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$409.0256 / $496.3700 | Buy Now |
DISTI #
602-1896/15C-100
|
Mouser Electronics | Multi-Conductor Cables 20 AWG, 15 Conductor Communication Cable, Unshielded, 100 ft - Slate RoHS: Compliant | 1 |
|
$409.0200 / $411.5400 | Buy Now |
DISTI #
70244025
|
RS | Multiconductor Cable, 15C, 20 AWG, 7x28, TC, PVC Ins, Slate PVC Jkt | Alpha Wire 1896/15C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Container: ft. Coil | 15 |
|
$430.3200 | Buy Now |
DISTI #
1896/15C-SL005
|
TME | Wire, Alpha Essential C&C, 15x20AWG, unshielded, 300V, 30.5m, Cu Min Qty: 1 | 0 |
|
$176.6700 / $227.1500 | RFQ |
Part Details for 1896/15C SL005
1896/15C SL005 CAD Models
1896/15C SL005 Part Data Attributes
|
1896/15C SL005
Alpha Wire
Buy Now
|
Compare Parts:
1896/15C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |