There are no models available for this part yet.
Overview of 1896/5L SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1896AYRSZ | Analog Devices | 192kHz 8:1 Stereo Samp Rate Co | |
AD1896AYRSZRL | Analog Devices | 192kHz 8:1 Stereo Samp Rate Co | |
DC1896A | Analog Devices | LTC3633AEFE-3 Demo Board I 3.6 |
Price & Stock for 1896/5L SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73R0667
|
Newark | Multiconductor Unshielded Cable, Control, 5, 20 Awg, 0.51 Mm , 7 X 0.32Mm, 100 Ft, 30.5 M |Alpha Wire 1896/5L SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$143.8700 / $232.0700 | Buy Now | |
DISTI #
3937-1896/5LSL005-ND
|
DigiKey | CABLE 5COND 20AWG SLATE 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$293.7300 | Buy Now | |
DISTI #
1896/5LSL005-ND
|
DigiKey | CABLE 5COND 20AWG SLATE 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
10 In Stock |
|
$130.5240 / $144.0500 | Buy Now | |
DISTI #
602-1896/5L-100-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 5 Conductor, Unshielded 100ft Spool Slate RoHS: Compliant | 1 |
|
$130.5200 / $143.9800 | Buy Now | |
DISTI #
70138093
|
RS | Multiconductor Cable, 5C, 20AWG, Slate LSZH | Alpha Wire 1896/5L SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$145.4900 | RFQ |