Part Details for 1896280000 by Weidmüller Interface GmbH & Co. KG
Overview of 1896280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1896280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1896280000
|
Avnet Americas | Conn Feed-Thru 3 POS ST 44A - Bulk (Alt: 1896280000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 3 POS ST T DIN Rail 44A RoHS: Compliant |
34 In Stock |
|
$1.8200 / $2.5000 | Buy Now |
DISTI #
60874533
|
Verical | Conn Feed-Through Terminal Block 3 POS ST T DIN Rail 44A Min Qty: 34 Package Multiple: 34 Date Code: 2002 | Americas - 34 |
|
$3.0066 | Buy Now |
DISTI #
1896280000
|
Avnet Americas | Conn Feed-Thru 3 POS ST 44A - Bulk (Alt: 1896280000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Conn Feed-Through Terminal Block 3 POS ST T DIN Rail 44A RoHS: Compliant |
34 In Stock |
|
$1.8200 / $2.5000 | Buy Now |