Part Details for 1897526 by Phoenix Contact
Overview of 1897526 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1897526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1897526-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 3.81MM Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9780 | Buy Now |
DISTI #
651-1897526
|
Mouser Electronics | Pluggable Terminal Blocks 15 Pos 3.81mm pitch Plug 22-20 AWG IDC RoHS: Compliant | 0 |
|
$21.9700 | Order Now |
DISTI #
71775847
|
RS | PCB Plug IDC 3.81mm 20AWG 200V 6A 15 Position | Phoenix Contact 1897526 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3800 / $30.5400 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 200 V - nominal cross section: 0.5 mm² - number of positions: 15 - pitch: 3.81 mm - connection method: Displacement connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$21.4900 / $30.5200 | Buy Now |
DISTI #
000000000000183850
|
Sager | Pluggable Terminal Blocks 15 Pos 3.81mm pitch Plug 22-20 AWG IDC Min Qty: 50 | 0 |
|
$24.9500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 740 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 6 A - rated voltage (III/2): 200 V - nominal cross section: 0.5 mm² - number of positions: 15 - pitch: 3.81 mm - connection method: Displacement connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$21.4900 / $30.5200 | Buy Now |
Part Details for 1897526
1897526 CAD Models
1897526 Part Data Attributes
|
1897526
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1897526
Phoenix Contact
Barrier Strip Terminal Block, 6A, 0.34mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V0 | |
Fastening Method | IDC | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 6 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.34 mm2 | |
Wire Gauge | 20 AWG |