Part Details for 1897555 by Phoenix Contact
Overview of 1897555 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1897555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1897555-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 3.81MM Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6080 | Buy Now |
DISTI #
651-1897555
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Plug 22-20 AWG IDC RoHS: Compliant | 0 |
|
$4.3700 / $5.4300 | Order Now |
DISTI #
71616834
|
RS | PCB Plug IDC 3.81mm 20AWG 200V 6A 3 Position | Phoenix Contact 1897555 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3200 / $6.1800 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 200 V - nominal cross section: 0.5 mm² - number of positions: 3 - pitch: 3.81 mm - connection method: Displacement connection - color: green - contact surface: Tin RoHS: Compliant |
1 In Stock |
|
$4.2100 / $6.5000 | Buy Now |
DISTI #
000000000000183853
|
Sager | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Plug 22-20 AWG IDC Min Qty: 50 | 0 |
|
$5.2300 / $5.8500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 960 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 6 A - rated voltage (III/2): 200 V - nominal cross section: 0.5 mm² - number of positions: 3 - pitch: 3.81 mm - connection method: Displacement connection - color: green - contact surface: Tin RoHS: Compliant |
1 In Stock |
|
$4.2100 / $6.5000 | Buy Now |
Part Details for 1897555
1897555 CAD Models
1897555 Part Data Attributes:
|
1897555
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1897555
Phoenix Contact
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | IDC | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 6 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |