Part Details for 1897597 by Phoenix Contact
Overview of 1897597 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1897597
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1897597-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 3.81MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6570 | Buy Now |
DISTI #
651-1897597
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 3.81mm pitch Plug 22-20 AWG IDC RoHS: Compliant | 0 |
|
$9.6500 / $10.5300 | Order Now |
DISTI #
71712695
|
RS | PCB Plug IDC 3.81mm 20AWG 200V 6A 7 Position | Phoenix Contact 1897597 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3900 / $13.4100 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 200 V - nominal cross section: 0.5 mm² - number of positions: 7 - pitch: 3.81 mm - connection method: Displacement connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$9.0200 / $12.2800 | Buy Now |
DISTI #
000000000000183857
|
Sager | Pluggable Terminal Blocks 7 Pos 3.81mm pitch Plug 22-20 AWG IDC Min Qty: 50 | 0 |
|
$10.9600 / $11.3600 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 490 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 6 A - rated voltage (III/2): 200 V - nominal cross section: 0.5 mm² - number of positions: 7 - pitch: 3.81 mm - connection method: Displacement connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$9.0200 / $12.2800 | Buy Now |
Part Details for 1897597
1897597 CAD Models
1897597 Part Data Attributes
|
1897597
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1897597
Phoenix Contact
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | IDC | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 6 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |