-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
090III MLC REC(SS) CONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1897753-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount 24AWG to 20AWG Reel - Tape and Reel (Alt: 1897753-1) Min Qty: 25000 Package Multiple: 25000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1897753-1
|
Mouser Electronics | Automotive Connectors 2.3?mm-0.09?in 0 - 24 A (Low Power) RoHS: Compliant | 5000 |
|
$0.0480 / $0.0640 | Buy Now |
DISTI #
571-1897753-1-LP
|
Mouser Electronics | Automotive Connectors 2.3?mm-0.09?in Loose Piece RoHS: Compliant | 2985 |
|
$0.1250 / $0.1800 | Buy Now |
DISTI #
1897753-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount 24AWG to 20AWG Reel - Tape and Reel (Alt: 1897753-1) Min Qty: 25000 Package Multiple: 25000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1897753-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1897753-1
TE Connectivity
090III MLC REC(SS) CONT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.067 inch | |
Cable Entry-Min | 0.037 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |