Part Details for 1898/12C SL001 by Alpha Wire
Overview of 1898/12C SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1898/12C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3530
|
Newark | Unshielded Multiconductor Cable 12 Conductor 18Awg 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:12Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 1898/12C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,267.7500 | Buy Now |
DISTI #
1898/12CSL001-ND
|
DigiKey | CABLE 12COND 18AWG SLATE 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$2,943.3200 | Buy Now |
DISTI #
602-1898/12C-1000
|
Mouser Electronics | Multi-Conductor Cables 18AWG 12C UNSHLD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$2,943.3100 | Order Now |
DISTI #
70140021
|
RS | Multiconductor Cable, 12C, 18 AWG, Slate PVC | Alpha Wire 1898/12C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,943.3200 | RFQ |
DISTI #
1898/12C-SL001
|
TME | Wire, Alpha Essential C&C, 12x18AWG, unshielded, 300V, 305m, Cu Min Qty: 1 | 0 |
|
$1,435.0000 / $1,845.0000 | RFQ |
Part Details for 1898/12C SL001
1898/12C SL001 CAD Models
1898/12C SL001 Part Data Attributes
|
1898/12C SL001
Alpha Wire
Buy Now
|
Compare Parts:
1898/12C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |