Part Details for 1898/15C SL001 by Alpha Wire
Overview of 1898/15C SL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1898A | Analog Devices | LTC3899EFE Demo Board - 2.5V # |
Price & Stock for 1898/15C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3533
|
Newark | Unshielded Multiconductor Cable 15 Conductor 18Awg 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:15Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 1898/15C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,874.6300 | Buy Now |
DISTI #
1898/15CSL001-ND
|
DigiKey | CABLE 15COND 18AWG SLATE Min Qty: 1000 Lead time: 7 Weeks Container: Spool |
1999 In Stock |
|
$3.7154 | Buy Now |
DISTI #
216-1898/15CSL001-DS-ND
|
DigiKey | CABLE 15COND 18AWG SLATE FEET Min Qty: 1 Lead time: 7 Weeks Container: Digi-Spool®, Continuous Spool |
996 In Stock |
|
$7.1898 / $9.9600 | Buy Now |
DISTI #
602-1898/15C-1000
|
Mouser Electronics | Multi-Conductor Cables 18AWG 15C UNSHLD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$4,392.7400 | Order Now |
DISTI #
70139657
|
RS | Multiconductor Cable, 15C, 18 AWG, Slate PVC | Alpha Wire 1898/15C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$4,803.9800 | RFQ |
DISTI #
1898/15C-SL001
|
TME | Wire, Alpha Essential C&C, 15x18AWG, unshielded, 300V, 305m, Cu Min Qty: 1 | 0 |
|
$2,319.9600 / $2,982.8000 | RFQ |
Part Details for 1898/15C SL001
1898/15C SL001 CAD Models
1898/15C SL001 Part Data Attributes
|
1898/15C SL001
Alpha Wire
Buy Now
|
Compare Parts:
1898/15C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |