There are no models available for this part yet.
Overview of 1898/7C SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1898A | Analog Devices | LTC3899EFE Demo Board - 2.5V # |
Price & Stock for 1898/7C SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88K1352
|
Newark | Unshielded Multiconductor Cable 7 Conductor 18Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:7Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Length:100Ft Rohs Compliant: Yes |Alpha Wire 1898/7C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 4 |
|
$366.3000 / $370.0300 | Buy Now | |
DISTI #
3937-1898/7CSL005-ND
|
DigiKey | CABLE 7COND 18AWG SLATE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$522.7500 | Buy Now | |
DISTI #
1898/7CSL005-ND
|
DigiKey | CABLE 7COND 18AWG SLATE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
14 In Stock |
|
$232.3000 | Buy Now | |
DISTI #
602-1898/7C-100
|
Mouser Electronics | Multi-Conductor Cables 18 AWG, 7 Conductor Communication Cable, Unshielded, 100 ft - Slate RoHS: Compliant | 5 |
|
$232.3000 | Buy Now | |
DISTI #
70140484
|
RS | Multiconductor Cable, 7C, 18 AWG, Slate PVC, 1898C Series | Alpha Wire 1898/7C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$254.1600 | RFQ | |
DISTI #
1898/7C-SL005
|
TME | Wire, Alpha Essential C&C, 7x18AWG, unshielded, 300V, 30.5m, Cu Min Qty: 1 | 3 |
|
$109.0300 / $140.1800 | Buy Now |