Part Details for 1898/9C SL002 by Alpha Wire
Overview of 1898/9C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1898/9C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3523
|
Newark | Unshielded Multiconductor Cable 9 Conductor 18Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:9Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 1898/9C SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,524.4200 | Buy Now |
DISTI #
1898/9CSL002-ND
|
DigiKey | CABLE 9 18AWG SLATE 152.4M Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$1,373.0700 | Buy Now |
DISTI #
602-1898/9C-500
|
Mouser Electronics | Multi-Conductor Cables 18AWG 9C UNSHLD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,373.0600 | Order Now |
DISTI #
70140593
|
RS | Multiconductor Cable, 9C, 18 AWG, Slate PVC | Alpha Wire 1898/9C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,373.0700 | RFQ |