-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ZEC 1,5/10-5,0-LPV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1898347-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5MM Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3130 | Buy Now |
DISTI #
651-1898347
|
Mouser Electronics | Pluggable Terminal Blocks ZEC 1 5/10-5 0-LPV RoHS: Compliant | 0 |
|
$20.3100 / $25.0100 | Order Now |
DISTI #
71560728
|
RS | PCB 5mm 16AWG 320V 10A 10 Position Combicon Control Series | Phoenix Contact 1898347 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0400 / $27.2100 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant | 0 |
|
$19.8600 / $28.2100 | Buy Now |
DISTI #
1898347
|
TTI | Pluggable Terminal Blocks ZEC 1 5/10-5 0-LPV RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.4500 | Buy Now |
DISTI #
000000000000183891
|
Sager | Pluggable Terminal Blocks ZEC 1 5/10-5 0-LPV Min Qty: 50 | 0 |
|
$23.0600 | Buy Now |
|
Dynamic Solutions GmbH | PCB connector | 800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant | 0 |
|
$19.8600 / $28.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1898347
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1898347
Phoenix Contact
ZEC 1,5/10-5,0-LPV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |