There are no models available for this part yet.
Overview of 1898732 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1898732 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1898732-ND
|
DigiKey | TERM BLOCK PLUG 11POS STR 3.81MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7280 | Buy Now | |
DISTI #
651-1898732
|
Mouser Electronics | Pluggable Terminal Blocks FRONT-MC 1 5/ 11-ST-3 81 BK RoHS: Compliant | 0 |
|
$19.7200 | Order Now | |
DISTI #
71775967
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 11 Position | Phoenix Contact 1898732 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2000 / $27.4200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.2900 / $27.4000 | Buy Now | ||
DISTI #
000000000005434417
|
Sager | Pluggable Terminal Blocks FRONT-MC 1 5/ 11-ST-3 81 BK Min Qty: 50 | 0 |
|
$22.3900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$19.2900 / $27.4000 | Buy Now |
CAD Models for 1898732 by Phoenix Contact
Part Data Attributes for 1898732 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Fastening Method
|
SCREW
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
11
|
Rated Current
|
8 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Wire Gauge
|
16 AWG
|
Alternate Parts for 1898732
This table gives cross-reference parts and alternative options found for 1898732. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1898732, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM353311 | 8 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 1898732 vs EM353311 |
20020010-D112A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1898732 vs 20020010-D112A01LF |
20020010-C111B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1898732 vs 20020010-C111B01LF |
20020010-D114A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1898732 vs 20020010-D114A01LF |
20020010-D111B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1898732 vs 20020010-D111B01LF |
20020010-C112A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1898732 vs 20020010-C112A01LF |
20020010-D113A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1898732 vs 20020010-D113A01LF |
20020010-C114A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1898732 vs 20020010-C114A01LF |
EM353311 | Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s) | Eaton Corporation | 1898732 vs EM353311 |
EM354311 | Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s) | Eaton Corporation | 1898732 vs EM354311 |