1898936
Phoenix Contact
Description: Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Overview of 1898936 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1898936 by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 277-8999-ND
DigiKey TERM BLK HEADER 12POS GREEN Min Qty: 50 Lead time: 7 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $11.8710
$11.8710 Buy Now
DISTI # 651-1898936
Mouser Electronics Pluggable Terminal Blocks 12 Pos 5.08mm pitch Feed Through Header RoHS: Compliant 3
  • 1 $13.7800
  • 10 $13.5200
  • 25 $13.0600
  • 50 $11.8700
$11.8700 / $13.7800 Buy Now
DISTI # 71564967
RS Header 5.08mm 12AWG 320V 12A 12 Position Combicon Control Series | Phoenix Contact 1898936 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $13.9200
  • 250 $12.8000
$12.8000 / $13.9200 RFQ
Onlinecomponents.com Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.2 mm RoHS: Compliant 11 In Stock
  • 5 $17.7600
  • 25 $14.1700
  • 50 $13.7200
  • 100 $13.4300
  • 250 $12.8500
  • 500 $12.7200
  • 1,000 $12.5900
$12.5900 / $17.7600 Buy Now
DISTI # 000000000000686488
Sager Pluggable Terminal Blocks 12 Pos 5.08mm pitch Feed Through Header Min Qty: 50 0
  • 50 $14.8700
  • 100 $14.3400
$14.3400 / $14.8700 Buy Now
Dynamic Solutions GmbH Printed-circuit board connector 900
RFQ
Master Electronics Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.2 mm RoHS: Compliant 11 In Stock
  • 5 $17.7600
  • 25 $14.1700
  • 50 $13.7200
  • 100 $13.4300
  • 250 $12.8500
  • 500 $12.7200
  • 1,000 $12.5900
$12.5900 / $17.7600 Buy Now
Neutron USA Pluggable Terminal Blocks 12 Pos 5.08mm pitch Feed Through Header 3
  • 1 $74.5500
$74.5500 Buy Now

CAD Models for 1898936 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1898936 by Phoenix Contact

1898936
Phoenix Contact
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Additional Feature
PBT, 94V-0
Fastening Method
SCREW
Mounting Type
BOARD AND PANEL
Number of Decks
1
Number of Rows
1
Number of Ways
12
Rated Current
12 A
Rated Voltage
250 V
Safety Approval
UL
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Want to compare parts?
  1. 1898936
    Phoenix Contact
    Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1898936 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1898936 by Phoenix Contact

Select Manufacturer
Which Manufacturer of 1898936 would you like to use for your alert(s)?
  • Please alert me when 1898936 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1898936 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1898936 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1898936 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1898936.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1898936 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: