There are no models available for this part yet.
Overview of 1899/3C SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1899-Z-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / |
Price & Stock for 1899/3C SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04F3542
|
Newark | Unshielded Multiconductor Cable 3 Conductor 16Awg 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.31Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 1899/3C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,411.6700 | Buy Now | |
DISTI #
3937-1899/3CSL001-ND
|
DigiKey | CABLE 3COND 16AWG SLATE 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$4,888.3300 | Buy Now | |
DISTI #
1899/3CSL001-ND
|
DigiKey | CABLE 3COND 16AWG SLATE 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
3 In Stock |
|
$1,972.3533 / $1,985.8800 | Buy Now | |
DISTI #
602-1899/3C-1000
|
Mouser Electronics | Multi-Conductor Cables 16 AWG, 3 Conductor Communication Cable, Unshielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$2,097.9300 | Order Now | |
DISTI #
70140483
|
RS | Multiconductor Cable, 3C, 16 AWG, Slate PVC | Alpha Wire 1899/3C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,376.7100 | RFQ | |
DISTI #
1899/3C-SL001
|
TME | Wire, Alpha Essential C&C, 3x16AWG, unshielded, 300V, 305m, Cu Min Qty: 1 | 0 |
|
$1,068.2300 / $1,373.4400 | RFQ |
CAD Models for 1899/3C SL001 by Alpha Wire
Part Data Attributes for 1899/3C SL001 by Alpha Wire
1899/3C SL001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
1899/3C SL001Alpha WireVS
-