Part Details for 1899/3C SL002 by Alpha Wire
Overview of 1899/3C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1899/3C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3541
|
Newark | Unshielded Multiconductor Cable 3 Conductor 16Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.31Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Drop Ship:Yesrohs Compliant: Yes |Alpha Wire 1899/3C SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,370.9600 | Buy Now |
DISTI #
1899/3CSL002-ND
|
DigiKey | CABLE 3COND 16AWG SLATE 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$1,085.4050 / $1,114.0700 | Buy Now |
DISTI #
602-1899/3C-500-09
|
Mouser Electronics | Multi-Conductor Cables 16AWG 3C UNSHLD 500 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,085.4000 / $1,114.0600 | Order Now |
DISTI #
70140482
|
RS | Multiconductor Cable, 3C, 16 AWG, SlatePVC | Alpha Wire 1899/3C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,114.0700 | RFQ |
Part Details for 1899/3C SL002
1899/3C SL002 CAD Models
1899/3C SL002 Part Data Attributes
|
1899/3C SL002
Alpha Wire
Buy Now
|
Compare Parts:
1899/3C SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |