There are no models available for this part yet.
Overview of 1899/3C SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1899A-A | Analog Devices | LTC4228-1 Demoboard - Dual Ide | |
DC1899A-B | Analog Devices | LTC4228-2 Demoboard - Dual Ide | |
2SD1899-Z-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / |
Price & Stock for 1899/3C SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04F3540
|
Newark | Unshielded Multiconductor Cable 3 Conductor 16Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.31Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 1899/3C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$381.6100 | Buy Now | |
DISTI #
3937-1899/3CSL005-ND
|
DigiKey | CABLE 3COND 16AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$679.8900 | Buy Now | |
DISTI #
A1899/3CS-100-ND
|
DigiKey | CABLE 3COND 16AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
13 In Stock |
|
$302.1200 / $303.9800 | Buy Now | |
DISTI #
602-1899/3C-100-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG, 3 Conductor Communication Cable, Unshielded, 100 ft - Slate RoHS: Compliant | 0 |
|
$302.1100 / $303.9800 | Order Now | |
DISTI #
70140481
|
RS | Multiconductor Cable, 3C, 16 AWG, Slate PVC | Alpha Wire 1899/3C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$317.8500 | RFQ | |
DISTI #
69688501
|
Verical | Multi-Conductor Cable Polyvinyl Chloride 3Conductors 16AWG 6.27mm 300VAC Slate 30.48m Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 3 |
|
$371.0200 / $386.2300 | Buy Now | |
DISTI #
1899/3C-SL005
|
TME | Wire, Alpha Essential C&C, 3x16AWG, unshielded, 300V, 30.5m, Cu Min Qty: 1 | 3 |
|
$119.9900 | Buy Now |
CAD Models for 1899/3C SL005 by Alpha Wire
Part Data Attributes for 1899/3C SL005 by Alpha Wire
1899/3C SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
1899/3C SL005Alpha WireVS
-