Part Details for 189HS016NF2109-4 by Glenair Inc
Overview of 189HS016NF2109-4 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 189HS016NF2109-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9314
|
Newark | Connector |Glenair 189HS016NF2109-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$265.6400 / $1,017.3900 | Buy Now |
DISTI #
3937-189HS016NF2109-4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,637.2800 | Buy Now |
DISTI #
189HS016NF2109-4
|
Avnet Americas | - Bulk (Alt: 189HS016NF2109-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$250.4862 / $1,130.4300 | Buy Now |
DISTI #
654-189HS016NF21094
|
Mouser Electronics | Fiber Optic Connectors BKSHLL BAND STRAIN RELIEF STRAIGHT RoHS: Not Compliant | 0 |
|
$603.5000 | Order Now |
DISTI #
71077512
|
Verical | Backshell with Banding Strain Relief Environmental Resistant 180° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$565.7125 | Buy Now |
DISTI #
77932192
|
Verical | Backshell with Banding Strain Relief Environmental Resistant 180° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$580.2179 / $966.1795 | Buy Now |
DISTI #
189HS016NF2109-4
|
Avnet Americas | - Bulk (Alt: 189HS016NF2109-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$250.4862 / $1,130.4300 | Buy Now |
DISTI #
GLE189HS016NF2109-4
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
$561.8110 / $957.5407 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells BKSHLL BAND STRAIN RELIEF STRAIGHT Min Qty: 1 | 4 |
|
$696.2600 / $1,159.4200 | Buy Now |
DISTI #
189HS016NF2109-4
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$183.4500 / $836.4300 | Buy Now RFQ |