There are no models available for this part yet.
Overview of 189HS037M1707-4 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 189HS037M1707-4 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH9347
|
Newark | Connector |Glenair 189HS037M1707-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$350.1100 / $1,354.9000 | Buy Now | |
DISTI #
3937-189HS037M1707-4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$1,043.4770 / $2,375.4600 | Buy Now | |
DISTI #
189HS037M1707-4
|
Avnet Americas | - Bulk (Alt: 189HS037M1707-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
RFQ | ||
DISTI #
654-189HS037M17074
|
Mouser Electronics | Fiber Optic Connectors ENV BS BAND STRAIN RELIEF STRAIGHT RoHS: Compliant | 0 |
|
$587.9000 | Order Now | |
DISTI #
71077533
|
Verical | Environmental Backshell with Banding Strain Relief 180° 17 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$315.8590 / $565.2179 | Buy Now | |
DISTI #
77932204
|
Verical | Environmental Backshell with Banding Strain Relief 180° 17 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$565.2179 / $1,286.7051 | Buy Now | |
DISTI #
GLE189HS037M1707-4
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
$547.2869 / $1,275.2004 | Buy Now | |
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 2 |
|
$678.2600 / $1,544.0500 | Buy Now |