Part Details for 189HS037NF1507-4 by Glenair Inc
Overview of 189HS037NF1507-4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 189HS037NF1507-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9362
|
Newark | Connector |Glenair 189HS037NF1507-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$333.1200 / $1,289.1700 | Buy Now |
DISTI #
3937-189HS037NF1507-4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$992.8460 / $2,260.2200 | Buy Now |
DISTI #
189HS037NF1507-4
|
Avnet Americas | Connector Accessories Straight Fiber Optic Environmental Backshell With Banding Strain Relief Aluminum Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 15 - Bulk (Alt: 189HS037NF1507-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
654-189HS037NF15074
|
Mouser Electronics | Fiber Optic Connectors ENV BS BAND STRAIN RELIEF STRAIGHT RoHS: Not Compliant | 0 |
|
$559.3800 | Order Now |
DISTI #
71077729
|
Verical | Environmental Backshell with Banding Strain Relief 180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$300.5256 / $942.7308 | Buy Now |
DISTI #
77933006
|
Verical | Environmental Backshell with Banding Strain Relief 180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$942.7308 / $1,224.2821 | Buy Now |
DISTI #
GLE189HS037NF1507-4
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
$520.7338 / $1,213.3356 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 3 |
|
$645.3500 / $1,469.1400 | Buy Now |