Part Details for 189HS037NF1909-8 by Glenair Inc
Overview of 189HS037NF1909-8 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 189HS037NF1909-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9366
|
Newark | Connector |Glenair 189HS037NF1909-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$379.5600 / $1,468.8900 | Buy Now |
DISTI #
3937-189HS037NF1909-8-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$2,361.2500 | Buy Now |
DISTI #
189HS037NF1909-8
|
Avnet Americas | FIBER OPTICS - Bulk (Alt: 189HS037NF1909-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 108 Factory Stock |
|
$357.9006 / $1,632.0900 | Buy Now |
DISTI #
631-189HS037NF1909-8
|
Mouser Electronics | Fiber Optic Connectors 26+ start 5 weeks | 10 |
|
$637.3500 / $1,450.9400 | Buy Now |
DISTI #
71077855
|
Verical | Environmental Banding Backshell 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$467.4125 | Buy Now |
DISTI #
77932252
|
Verical | Environmental Banding Backshell 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$479.3974 / $1,394.9487 | Buy Now |
DISTI #
189HS037NF1909-8
|
Avnet Americas | FIBER OPTICS - Bulk (Alt: 189HS037NF1909-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 108 Factory Stock |
|
$357.9006 / $1,632.0900 | Buy Now |
DISTI #
GLE189HS037NF1909-8
|
Interstate Connecting Components | BANDING CRIMP ADAPTER STRAIN RELIEF | 0 |
|
$593.3172 / $1,382.4763 | Buy Now |
|
Powell Electronics | Accessory Min Qty: 1 | 65 |
|
$735.3100 / $1,673.9400 | Buy Now |