Part Details for 189RV0003 by KNSCHA
Overview of 189RV0003 by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 189RV0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 220uF 6.3V 240mA100KHz 360m100KHz 20% SMDD5xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 1520 |
|
$0.0215 / $0.0374 | Buy Now |