Part Details for 18RA-8XM by ABB Installation Products Inc
Overview of 18RA-8XM by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 18RA-8XM
18RA-8XM CAD Models
18RA-8XM Part Data Attributes
|
18RA-8XM
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
18RA-8XM
ABB Installation Products Inc
Ring Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 16 AWG |
Alternate Parts for 18RA-8XM
This table gives cross-reference parts and alternative options found for 18RA-8XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18RA-8XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA867-170M | Ring Terminal, | Thomas & Betts | 18RA-8XM vs RA867-170M |
18RA-8X | Ring Terminal, ROHS COMPLIANT | ABB Installation Products Inc | 18RA-8XM vs 18RA-8X |
RA867-170 | Ring Terminal, | ABB Installation Products Inc | 18RA-8XM vs RA867-170 |