Part Details for 18AWG YLW STRANDED WIRE by Generic Manufacturer
Overview of 18AWG YLW STRANDED WIRE by Generic Manufacturer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ11PPXS-014 | Amphenol Cables on Demand | Amphenol MP-5XRJ11PPXS-014 Flat Silver Satin Modular Crossed wiring Cable, RJ11 / RJ11 14ft | |
MP-64RJ4528GB-003 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GB-003 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 3ft | |
MP-64RJ4528GG-014 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GG-014 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 14ft |
Price & Stock for 18AWG YLW STRANDED WIRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2400 |
|
$0.5948 / $1.9825 | Buy Now |