Part Details for 18B-I-120A by Guardian Electric Manufacturing Company
Overview of 18B-I-120A by Guardian Electric Manufacturing Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-B | Analog Devices | LTM4636 Demo Board - 120A Poly | |
LTM4681IY#PBF | Analog Devices | Quad 30A or Single 120A µModul | |
LTM4681EY#PBF | Analog Devices | Quad 30A or Single 120A µModul |
Price & Stock for 18B-I-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1380
|
Newark | Solenoid, Laminated Ac Frame, Pull, 120V, Solenoid Operation:Pull, Solenoid Duty Cycle:Intermittent, Holding Force:119.6N, Coil Voltage:120Vac, Coil Resistance:20.3Ohm, Coil Power Continuous:49Va, Product Range:18 Series |Guardian Electric 18B-I-120A RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.1500 / $85.7600 | Buy Now |