Part Details for 18D-1-30I by Payne Controls Company
Overview of 18D-1-30I by Payne Controls Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG3710W01446R | Amphenol Communications Solutions | RJMG, Input output Connectors, 1X1 18D 10G |
Price & Stock for 18D-1-30I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B6660
|
Newark | Variable Transformer, Thermocouple Type:-, Operating Temperature Max:50°C, Operating Temperature Min:10°C, Temperature Accuracy ±:-, Output Voltage Max:-, Output Voltage Min:-, Product Range:18D Series, External Depth:4.1" Rohs Compliant: No |Payne Engineering 18D-1-30I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |