Part Details for 18N20J by Goford Semiconductor
Overview of 18N20J by Goford Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18N20J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4822-18N20J-ND
|
DigiKey | MOSFET N-CH 200V 18A TO-251 Min Qty: 1000 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.2920 / $0.3510 | Buy Now |
DISTI #
3141-18N20J-ND
|
DigiKey | N200V, 18A,RD<0.16@10V,VTH1V~3V, Min Qty: 1 Lead time: 8 Weeks Container: Tube |
150 In Stock |
|
$0.3507 / $0.9300 | Buy Now |