There are no models available for this part yet.
Overview of 18P-I-120A by Guardian Electric Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-B | Analog Devices | LTM4636 Demo Board - 120A Poly | |
LTM4681IY#PBF | Analog Devices | Quad 30A or Single 120A µModul | |
LTM4681EY#PBF | Analog Devices | Quad 30A or Single 120A µModul |
Price & Stock for 18P-I-120A by Guardian Electric Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03M5785
|
Newark | Solenoid, Intermittent, 120Vac, 228Vac, 8.8 Ohm, Solenoid Operation:Push, Solenoid Duty Cycle:Intermittent, Holding Force:119.6N, Coil Voltage:120Vac, Coil Resistance:19.7Ohm, Coil Power Continuous:49Va, Product Range:18P Series Rohs Compliant: Yes |Guardian Electric 18P-I-120A RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.2800 / $128.0200 | Buy Now | |
Onlinecomponents.com | Push Laminated AC Frame Solenoid - Intermittent Duty Cycle - 120VAC RoHS: Compliant |
10 In Stock |
|
$74.9200 / $87.5500 | Buy Now | ||
Master Electronics | Push Laminated AC Frame Solenoid - Intermittent Duty Cycle - 120VAC RoHS: Compliant |
10 In Stock |
|
$74.9200 / $87.5500 | Buy Now |