Part Details for 18P2113S16 by Hammond Manufacturing
Overview of 18P2113S16 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18P2113S16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8525
|
Newark | Inner Panel, Enclosure, 316 Ss, Natural, Panel Type:Inner Panel, Panel Material:316 Stainless Steel, Body Color:Natural, For Use With:Hammond 1418, 1447, Pjw And Phw Series 24" X 16" Wallmount Enclosures, Product Range:18P Series Rohs Compliant: Yes |Hammond 18P2113S16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$149.4700 / $155.8500 | Buy Now |
DISTI #
164-18P2113S16-ND
|
DigiKey | Tools/Equipment/Hardware Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.4600 | Buy Now |
DISTI #
546-18P2113S16
|
Mouser Electronics | Electrical Enclosure Accessories Panel 21 x 13 - Fits Encl. 24 x 16 - Stainless RoHS: Compliant | 0 |
|
$148.0100 / $151.8100 | Order Now |
DISTI #
74723528
|
RS | PANEL 21 X 13 - FITS ENCL. 24 | Hammond Manufacturing 18P2113S16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$132.2300 / $153.7500 | RFQ |
|
Onlinecomponents.com | Stainless Steel Inner Panel RoHS: Compliant | 10 Factory Stock |
|
$152.5600 / $167.8100 | Buy Now |
|
Powell Electronics | PANEL 21 X 13 - FITS ENCL. 24 Min Qty: 1 | 7 |
|
$213.5800 | Buy Now |
|
Master Electronics | Stainless Steel Inner Panel RoHS: Compliant | 10 Factory Stock |
|
$152.5600 / $167.8100 | Buy Now |
Part Details for 18P2113S16
18P2113S16 CAD Models
18P2113S16 Part Data Attributes
|
18P2113S16
Hammond Manufacturing
Buy Now
|
Compare Parts:
18P2113S16
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |