There are no models available for this part yet.
Overview of 18P3933S16 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 18P3933S16 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ8535
|
Newark | Inner Panel, Enclosure, 316 Ss, Natural, Panel Type:Inner Panel, Panel Material:316 Stainless Steel, Body Color:Natural, For Use With:Hammond 1418, 1447, Pjw And Phw Series 42" X 36" Wallmount Enclosures, Product Range:18P Series Rohs Compliant: Yes |Hammond 18P3933S16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$561.0200 / $576.7200 | Buy Now | |
DISTI #
3937-18P3933S16-ND
|
DigiKey | Tools/Equipment/Hardware Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$1,092.2180 / $1,277.0500 | Buy Now | |
DISTI #
164-18P3933S16-ND
|
DigiKey | Tools/Equipment/Hardware Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$603.5200 | Buy Now | |
DISTI #
546-18P3933S16
|
Mouser Electronics | Electrical Enclosure Accessories Panel 39 x 33 - Fits Encl. 42 x 36 - Stainless RoHS: Compliant | 0 |
|
$569.1300 / $576.3200 | Order Now | |
DISTI #
74723546
|
RS | PANEL 39 X 33 - FITS ENCL. 42 | Hammond Manufacturing 18P3933S16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$560.0900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$616.3400 / $652.3500 | Buy Now | ||
Powell Electronics | PANEL 39 X 33 - FITS ENCL. 42 Min Qty: 1 | 3 |
|
$600.7200 / $702.3800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$616.3400 / $652.3500 | Buy Now |