Part Details for 18R154C by Murata Manufacturing Co Ltd
Overview of 18R154C by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18R154C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R154C
|
Avnet Americas | Power Inductor, 150 uH, 1.1 A, 1.1 A, 165 Milliohm, ± 10% - Boxed Product (Development Kits) (Alt: 18R154C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$1.1928 / $1.3944 | Buy Now |
DISTI #
18R154C
|
Avnet Americas | Power Inductor, 150 uH, 1.1 A, 1.1 A, 165 Milliohm, ± 10% - Boxed Product (Development Kits) (Alt: 18R154C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$1.1928 / $1.3944 | Buy Now |
DISTI #
18R154C
|
TME | Inductor: wire, THT, 150uH, 1.1A, 165mΩ, ±10%, Ø13.7x15.9mm, 0÷70°C Min Qty: 100 | 0 |
|
$1.3200 | RFQ |
DISTI #
18R154C
|
Avnet Abacus | Power Inductor, 150 uH, 1.1 A, 1.1 A, 165 Milliohm, � 10% (Alt: 18R154C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 18R154C
18R154C CAD Models
18R154C Part Data Attributes:
|
18R154C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
18R154C
Murata Manufacturing Co Ltd
General Purpose Inductor, 150uH, 10%, 1 Element, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Cylindrical | |
DC Resistance | 0.165 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Spacing | 7.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Height | 15.9 mm | |
Package Length | 13.7 mm | |
Package Style | Radial | |
Package Width | 13.7 mm | |
Packing Method | BULK | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 5.58 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |