Part Details for 18R155C by Murata Manufacturing Co Ltd
Overview of 18R155C by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18R155C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R155C
|
Avnet Americas | Power Inductor, 1.5 mH, 330 mA, 330 mA, 1.5 Ohm, ± 10% - Boxed Product (Development Kits) (Alt: 18R155C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1.1928 / $1.3944 | Buy Now |
DISTI #
580-18R155C
|
Mouser Electronics | Power Inductors - Leaded Radial Inductor 1.5mH 0.38A RoHS: Compliant | 93 |
|
$1.2000 / $1.4200 | Buy Now |
DISTI #
18R155C
|
Avnet Americas | Power Inductor, 1.5 mH, 330 mA, 330 mA, 1.5 Ohm, ± 10% - Boxed Product (Development Kits) (Alt: 18R155C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1.1928 / $1.3944 | Buy Now |
DISTI #
18R155C
|
TME | Inductor: wire, THT, 1.5mH, 330mA, 1.5Ω, ±10%, Ø13.7x15.9mm, 0÷70°C Min Qty: 100 | 0 |
|
$1.3200 | RFQ |
DISTI #
18R155C
|
Avnet Abacus | Power Inductor, 1.5 mH, 330 mA, 330 mA, 1.5 Ohm, � 10% (Alt: 18R155C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 18R155C
18R155C CAD Models
18R155C Part Data Attributes:
|
18R155C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
18R155C
Murata Manufacturing Co Ltd
General Purpose Inductor, 1500uH, 10%, 1 Element, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Cylindrical | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 1500 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Diameter | 13.7 mm | |
Package Height | 15.9 mm | |
Package Length | 13.7 mm | |
Package Style | Radial | |
Package Width | 13.7 mm | |
Packing Method | BULK | |
Rated Current-Max | 0.33 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |