Part Details for 18R254C by Murata Manufacturing Co Ltd
Overview of 18R254C by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18R254C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R254C
|
Avnet Americas | Power Inductor, 250 uH, 800 mA, 800 mA, 255 Milliohm, ? 10% - Boxed Product (Development Kits) (Alt: 18R254C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$0.9954 | Buy Now |
DISTI #
18R254C
|
TME | Inductor: wire, THT, 250uH, 800mA, 255mΩ, ±10%, Ø13.7x15.9mm, 0÷70°C Min Qty: 100 | 0 |
|
$1.3200 | RFQ |
DISTI #
18R254C
|
Avnet Abacus | Power Inductor, 250 uH, 800 mA, 800 mA, 255 Milliohm, � 10% (Alt: 18R254C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 18R254C
18R254C CAD Models
18R254C Part Data Attributes
|
18R254C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
18R254C
Murata Manufacturing Co Ltd
General Purpose Inductor, 250uH, 10%, 1 Element, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Cylindrical | |
DC Resistance | 0.255 Ω | |
Inductance-Nom (L) | 250 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Spacing | 7.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Height | 15.9 mm | |
Package Length | 13.7 mm | |
Package Style | Radial | |
Package Width | 13.7 mm | |
Packing Method | BULK | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 3.85 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |