Part Details for 18RA-250F by Thomas & Betts
Overview of 18RA-250F by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18RA-250F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P0043
|
Newark | Terminal, Disconnect, 0.25X0.032In, Crimp, Red, Product Range:Sta-Kon 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Abb Thomas & Betts 18RA-250F Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$108.3800 / $115.0000 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 24.38mm 7.36mm Electro-Tin Bulk |
2 In Stock |
|
$1.2400 / $1.6700 | Buy Now |
|
Quest Components | WIRE TERMINAL | 658 |
|
$0.9020 / $2.2550 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 18-22AWG F 24.38mm 7.36mm Electro-Tin Bulk |
2 In Stock |
|
$1.2400 / $1.6700 | Buy Now |
Part Details for 18RA-250F
18RA-250F CAD Models
18RA-250F Part Data Attributes:
|
18RA-250F
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
18RA-250F
Thomas & Betts
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | THOMAS & BETTS | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for 18RA-250F
This table gives cross-reference parts and alternative options found for 18RA-250F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18RA-250F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA257M | Push-On Terminal, | ABB Installation Products Inc | 18RA-250F vs RA257M |
RA2573M | Push-On Terminal, | ABB Installation Products Inc | 18RA-250F vs RA2573M |
18RA-250F | Push-On Terminal, ROHS COMPLIANT | ABB Installation Products Inc | 18RA-250F vs 18RA-250F |
RA2577F | Push-On Terminal, | ABB Installation Products Inc | 18RA-250F vs RA2577F |
RA257-170 | Push-On Terminal, | ABB Installation Products Inc | 18RA-250F vs RA257-170 |
RA18-250A | Push-On Terminal, | ABB Installation Products Inc | 18RA-250F vs RA18-250A |
RA2577FM | Push-On Terminal, | ABB Installation Products Inc | 18RA-250F vs RA2577FM |