Part Details for 18RA-6FL by Thomas & Betts
Overview of 18RA-6FL by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18RA-6FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33F1331
|
Newark | Terminal, Spade/Fork, #6, Crimp, Red, Product Range:Sta-Kon Ra Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Vinyl, Stud Size:#6 Rohs Compliant: Yes |Abb Thomas & Betts 18RA-6FL Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 6 |
|
$86.0400 / $91.3000 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 16-22AWG Copper Red 24.63mm Electro Tin |
408 In Stock |
|
$0.9450 / $1.2270 | Buy Now |
|
Quest Components | COPPER ALLOY, TIN FINISH, FORK TERMINAL | 760 |
|
$0.3640 / $1.4000 | Buy Now |
|
Master Electronics | Fork Terminal 16-22AWG Copper Red 24.63mm Electro Tin |
408 In Stock |
|
$0.9450 / $1.2270 | Buy Now |
Part Details for 18RA-6FL
18RA-6FL CAD Models
18RA-6FL Part Data Attributes:
|
18RA-6FL
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
18RA-6FL
Thomas & Betts
Fork Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | THOMAS & BETTS | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 16 AWG |