Part Details for 18RAD-182 by Thomas & Betts
Overview of 18RAD-182 by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 18RAD-182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 18.64mm 3.76mm Tin Loose Piece | Alternative Product Available |
|
$1.2800 / $1.6600 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 18-22AWG F 18.64mm 3.76mm Tin Loose Piece | Alternative Product Available |
|
$1.2800 / $1.6600 | Buy Now |
Part Details for 18RAD-182
18RAD-182 CAD Models
18RAD-182 Part Data Attributes
|
18RAD-182
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
18RAD-182
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |