There are no models available for this part yet.
Overview of 18SE-10 by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70218SEHVX | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers | |
ISL70218SEHVF | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers | |
ISL70218SEHF/PROTO | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers |
Price & Stock for 18SE-10 by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K7948
|
Newark | Mounting Bracket, 200/210/270 Res, Accessory Type:Mounting Bracket, For Use With:Ohmite 200, 210, 270 Series Resistors, Product Range:- Rohs Compliant: Yes |Ohmite 18SE-10 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 20 |
|
$16.6700 / $19.2200 | Buy Now | |
DISTI #
18SE-10-ND
|
DigiKey | MOUNTING BRACKETS PACK OF 10 Min Qty: 1 Lead time: 18 Weeks Container: Bag |
6 In Stock |
|
$15.7421 / $24.6400 | Buy Now | |
DISTI #
588-18SE
|
Mouser Electronics | Resistor Hardware RES MOUNTING BKT RoHS: Compliant | 105 |
|
$1.6900 / $3.3500 | Buy Now | |
Onlinecomponents.com | Brackets fit inside cores of 200, 210 and 270 type resistors and remain in place by spring tension. Standard brackets are plated steel and have no suffix to part number. Spring steel brackets are indicated with an “S” suffix following part number. RoHS: Compliant | Alternative Product Available |
|
$1.7400 / $2.6500 | Buy Now | ||
Master Electronics | Brackets fit inside cores of 200, 210 and 270 type resistors and remain in place by spring tension. Standard brackets are plated steel and have no suffix to part number. Spring steel brackets are indicated with an “S” suffix following part number. RoHS: Compliant | Alternative Product Available |
|
$1.7400 / $2.6500 | Buy Now |
CAD Models for 18SE-10 by Ohmite Mfg Co
Part Data Attributes for 18SE-10 by Ohmite Mfg Co
18SE-10
Ohmite Mfg Co
|
|
---|---|
Samacsys Manufacturer
|
Ohmite
|
Want to compare parts?
-
18SE-10Ohmite Mfg CoVS
-