Part Details for 18TB-1-25 by Payne Controls Company
Overview of 18TB-1-25 by Payne Controls Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18TB-1-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F7102
|
Newark | Variable Transformer, Thermocouple Type:-, Operating Temperature Max:50°C, Operating Temperature Min:-10°C, Temperature Accuracy ±:-, Output Voltage Max:118Vac, Output Voltage Min:-, Product Range:18T Series, Height:152Mm Rohs Compliant: No |Payne Engineering 18TB-1-25 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |