There are no models available for this part yet.
Overview of 18X28X7 HMS4 R by CR Seals
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4380HMS-4#PBF | Analog Devices | L Q C Surge Stopper | |
LTC4380HMS-4#TRPBF | Analog Devices | L Q C Surge Stopper | |
LTC6957HMS-4#PBF | Analog Devices | L PhN, 2x Out Buf/Drvr/Logic C |
Price & Stock for 18X28X7 HMS4 R by CR Seals
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73380485
|
RS | Single Lip Oil Seal, I.D. 18 mm, O.D. 28 mm, Thickness 7 mm | CR Seals (SKF) 18X28X7 HMS4 R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 | RFQ |